
12-bit, single-channel voltage-output digital-to-analog converter (DAC) with SPI interface. Features 95 kS/s conversion rate, 1 LSB differential nonlinearity, and 8 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply with a nominal current of 115uA. Housed in a SOT-23-8 package with gold contact plating, this lead-free and RoHS compliant component offers a unipolar output and a settling time of 10us.
Texas Instruments DAC7513N/3KG4 technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Gold |
| Conversion Rate | 95KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 115uA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 95KS/s |
| Series | DAC7513 |
| Settling Time | 10us |
| RoHS | Compliant |
No datasheet is available for this part.
