
12-bit, single-channel, unipolar voltage output digital-to-analog converter (DAC) with SPI interface. Features 500 kS/s conversion rate, 0.5 LSB differential nonlinearity, and 1 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply voltage range, with a temperature range of -40°C to 105°C. Settling time is 5 µs. Packaged in 12-USON, gold contact plating, lead-free, and RoHS compliant.
Sign in to ask questions about the Texas Instruments DAC7551IDRNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7551IDRNRG4 technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Series | DAC7551 |
| Settling Time | 5us |
| Supply Type | Single |
| Weight | 0.000575oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7551IDRNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
