
12-bit, single-channel voltage output digital-to-analog converter (DAC) with SPI interface. Features ultralow glitch, 500 kS/s conversion rate, 0.5 LSB differential nonlinearity, and 1 LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply with a nominal supply current of 150 µA. Housed in a 12-USON package with gold contact plating, suitable for operation between -40°C and 105°C.
Texas Instruments DAC7551IDRNTG4 technical specifications.
| Package/Case | SON |
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 150uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | DAC7551 |
| Settling Time | 5us |
| Supply Type | Single |
| Weight | 0.000575oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7551IDRNTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
