
Texas Instruments DAC7551TDRNRQ1 technical specifications.
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Settling Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7551TDRNRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
