The DAC7551ZTDRNRQ1 is a 12-bit digital-to-analog converter with an industrial temperature range of -40°C to 105°C. It operates from a 3V supply voltage and is packaged in a USON-12 package. The device has 12 terminals and is designed for use in a variety of applications. It meets the AEC-Q100 screening level and is suitable for use in automotive and other harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7551ZTDRNRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 2 |
| Length | 3 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC7551ZTDRNRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.