
12-bit dual voltage output digital-to-analog converter featuring ultralow glitch and 1MS/s conversion rate. Offers 0.5LSB differential nonlinearity and 1LSB integral nonlinearity. Operates with SPI interface, unipolar output, and a supply voltage range of 2.7V to 5.5V. Housed in a 16-VQFN package with gold contact plating, suitable for operation from -40°C to 105°C.
Texas Instruments DAC7552IRGTTG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 300uA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Series | DAC7552 |
| Settling Time | 5us |
| Supply Type | Analog, Digital |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7552IRGTTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
