
12-bit dual voltage output digital-to-analog converter (DAC) featuring ultralow glitch performance. This component offers a 1MS/s conversion rate with a 1LSB integral nonlinearity and 0.5LSB differential nonlinearity. It operates from a single 2.7V to 5.5V supply and interfaces via SPI. The device is housed in a 16-VQFN package with gold contact plating, suitable for operation between -40°C and 105°C.
Texas Instruments DAC7553IRGTRG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Series | DAC7553 |
| Settling Time | 5us |
| Supply Type | Single |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7553IRGTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
