
12-bit, 4-channel voltage-output digital-to-analog converter (DAC) featuring an SPI interface. Achieves 0.5 LSB differential nonlinearity and 1 LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply with a maximum power dissipation of 3.5mW. Offers a unipolar output and a sampling rate of 1 MS/s, with a settling time of 5 µs. Housed in a gold-plated MSOP package, this RoHS compliant component operates across a -40°C to 105°C temperature range.
Sign in to ask questions about the Texas Instruments DAC7554IDGSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7554IDGSG4 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 700uA |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Consumption | 3.5mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | DAC7554 |
| Settling Time | 5us |
| Supply Type | Single |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7554IDGSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
