
Quad-channel, 12-bit digital-to-analog converter (DAC) featuring a unipolar voltage output. Achieves 0.5 LSB differential nonlinearity and 1 LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply with a nominal supply current of 700µA and a maximum power dissipation of 3.5mW. Interface is SPI, with a settling time of 5µs. Packaged in a 10-VSSOP with gold contact plating, suitable for operation between -40°C and 105°C.
Texas Instruments DAC7554IDGSRG4 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 700uA |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 3.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DAC7554 |
| Settling Time | 5us |
| Supply Type | Single |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7554IDGSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
