
Octal 12-bit digital-to-analog converter (DAC) with SPI interface, featuring 8 DAC channels and unipolar voltage output. Achieves a 500 kS/s conversion rate with 0.5 LSB differential nonlinearity and 1 LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply, with a power consumption of 4.5mW and a settling time of 5µs. Housed in a 32-VQFN package with gold contact plating, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments DAC7558IRHBRG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 4.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Series | DAC7558 |
| Settling Time | 5us |
| Supply Type | Single |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7558IRHBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
