
Dual 12-bit voltage output digital-to-analog converter (DAC) featuring an SPI interface. Offers 0.75LSB integral nonlinearity and 0.25LSB differential nonlinearity. Includes an integrated 2.5V, 4ppm/°C voltage reference. Operates from a 2.7V to 5.5V supply and supports a sampling rate up to 10MS/s with a 7µs settling time. Packaged in a 10-WSON with gold contact plating, suitable for temperatures from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7562SDSCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7562SDSCT technical specifications.
| Package/Case | SON |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.25LSB |
| Differential Output | No |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Settling Time | 7us |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7562SDSCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
