
The DAC7563SDGSR is a dual 12-bit digital-to-analog converter with two DAC channels, packaged in a VSSOP package. It operates over a temperature range of -40°C to 105°C and is compatible with lead-free processes. The device features a resolution of 12 bits and a settling time of 7us. It is designed for use in SPI interface applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7563SDGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7563SDGSR technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.25LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7563SDGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
