
12-bit dual voltage output digital-to-analog converter (DAC) featuring an SPI interface. Offers 0.75 LSB integral nonlinearity and 0.25 LSB differential nonlinearity. Operates from a 2.7V to 5.5V supply with a typical 5V operating voltage. Includes a 2.5V, 4ppm/°C internal reference and a settling time of 7µs. Packaged in a 10-WSON with gold contact plating, this RoHS compliant component supports a sampling rate of 10MS/s.
Texas Instruments DAC7563SDSCT technical specifications.
| Package/Case | SON |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.25LSB |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | DAC7563 |
| Settling Time | 7us |
| Supply Type | Single |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7563SDSCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
