
12-bit, quad-channel voltage output digital-to-analog converter (DAC) featuring a 2.5V, 2ppm/°C internal voltage reference. Offers 1LSB integral nonlinearity and 0.5LSB differential nonlinearity, with a settling time of 8µs. Operates from a 2.7V to 5.5V single supply, consuming 2.9mW of power. Interface is SPI, with bipolar and unipolar output polarity options. Packaged in a 16-TSSOP with gold contact plating, suitable for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7564IAPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7564IAPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 2.9mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 225KS/s |
| Series | DAC7564 |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Current | 1mA |
| Supply Type | Single |
| Weight | 0.002222oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7564IAPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
