
Quad-channel, 12-bit voltage output digital-to-analog converter (DAC) featuring an ultra-low glitch design. Offers 1.5LSB integral nonlinearity and 0.5LSB differential nonlinearity. Integrated 2.5V, 2ppm/°C voltage reference with reset to zero functionality. SPI interface compatible, operating from a 2.7V to 5.5V single supply. Housed in a 16-TSSOP package with gold contact plating, suitable for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7564IAPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7564IAPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.9mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DAC7564 |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7564IAPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
