
Four-channel, 12-bit serial digital-to-analog converter (DAC) with voltage output. Features SPI interface, 1LSB integral nonlinearity, and 0.5LSB differential nonlinearity. Operates from a 2.7V to 5.5V single supply, with a power consumption of 2.9mW. Offers 81dB signal-to-noise ratio and 79dB spurious-free dynamic range, with an 8µs settling time. Packaged in a 16-TSSOP with gold contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7564IAPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7564IAPWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.9mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DAC7564 |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7564IAPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
