
Quad-channel, 12-bit serial digital-to-analog converter (DAC) featuring a voltage output and unipolar polarity. Achieves 12-bit resolution with integral nonlinearity (INL) of 1LSB and differential nonlinearity (DNL) of 0.5LSB. Operates with a single supply voltage ranging from 2.7V to 5.5V and offers a low power consumption of 2.9mW. Interface is SPI, with a settling time of 8µs, signal-to-noise ratio (SNR) of 81dB, and spurious-free dynamic range (SFDR) of 79dB. Packaged in a 16-TSSOP with gold contact plating, this lead-free and RoHS compliant component is suitable for operation between -40°C and 105°C.
Texas Instruments DAC7564ICPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 2.9mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DAC7564 |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7564ICPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
