
12-bit, quad-channel voltage output Digital-to-Analog Converter (DAC) featuring a 2.5V, 2ppm/°C internal voltage reference. Offers 1LSB Integral Nonlinearity (INL) and 0.5LSB Differential Nonlinearity (DNL) for precise conversion. Operates from a single supply voltage between 2.7V and 5.5V, with low power consumption of 2.9mW. Communicates via an SPI interface and is housed in a 16-TSSOP package with gold contact plating. Suitable for operation across a temperature range of -40°C to 105°C.
Texas Instruments DAC7565IAPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.9mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DAC7565 |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7565IAPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
