
Quad-channel, 12-bit digital-to-analog converter (DAC) featuring a serial SPI interface. Achieves 1LSB integral nonlinearity and 0.5LSB differential nonlinearity with an 8µs settling time. Operates from a single 2.7V to 5.5V supply, offering a 79dB SFDR and 81dB SNR. Packaged in a 16-pin TSSOP, this RoHS-compliant component is supplied on tape and reel.
Texas Instruments DAC7565IAPWRG4 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.9mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DAC7565 |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7565IAPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.