
Quad-channel, 12-bit voltage output digital-to-analog converter (DAC) featuring an ultra-low glitch architecture. Achieves 1LSB integral nonlinearity and 0.5LSB differential nonlinearity with a 2.5V, 2ppm/°C internal voltage reference. Operates from a single 2.7V to 5.5V supply with a nominal supply current of 1mA, offering 81dB signal-to-noise ratio and 79dB spurious-free dynamic range. Interface is SPI, and the component is housed in a 16-TSSOP package with gold contact plating, suitable for operation between -40°C and 105°C.
Texas Instruments DAC7565ICPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1mA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 2.9mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DAC7565 |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7565ICPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
