
12-bit, 4-channel digital-to-analog converter (DAC) with serial SPI interface. Features 8µs settling time, 0.5 LSB differential nonlinearity, and 1 LSB integral nonlinearity. Operates from a single 2.7V to 5.5V supply, with a maximum power dissipation of 8.8mW. Packaged in a 16-pin TSSOP, this RoHS compliant component offers 81dB signal-to-noise ratio and 79dB spurious-free dynamic range.
Texas Instruments DAC7565ICPWRG4 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.9mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DAC7565 |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7565ICPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
