
12-bit, octal channel voltage output digital-to-analog converter (DAC) featuring an ultra-low glitch and an integrated 2.5V, 2ppm/°C internal reference. This component offers 1LSB integral nonlinearity and 0.25LSB differential nonlinearity, with a settling time of 5µs. It operates from a 2.7V to 5.5V supply voltage, consuming a typical 2.2mW of power. The DAC supports an SPI interface and is housed in a 14-TSSOP package with gold contact plating, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7568IAPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7568IAPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.25LSB |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 2.2mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DAC7568 |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 83dB |
| Spurious-free dynamic range (SFDR) | 63dB |
| Supply Type | Single |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7568IAPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
