
8-channel, 12-bit digital-to-analog converter (DAC) with SPI interface. Features unipolar voltage output, 1LSB integral nonlinearity, and 0.25LSB differential nonlinearity. Operates from a 2.7V to 5.5V single supply, with a typical power consumption of 2.2mW. Housed in a 16-pin TSSOP package with gold contact plating, this RoHS compliant component offers an 83dB signal-to-noise ratio and a 63dB spurious-free dynamic range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7568ICPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7568ICPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.25LSB |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 2.2mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 225KS/s |
| Series | DAC7568 |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 83dB |
| Spurious-free dynamic range (SFDR) | 63dB |
| Supply Current | 1uA |
| Supply Type | Single |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7568ICPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
