
12-bit, octal channel voltage output digital-to-analog converter (DAC) featuring a 2.5V, 2ppm/°C internal reference. Offers 1LSB integral nonlinearity and 0.25LSB differential nonlinearity. Operates from a single 2.7V to 5.5V supply, consuming 2.2mW. Interface is SPI, with a settling time of 5µs. Packaged in a 16-TSSOP with gold contact plating, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments DAC7568ICPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.25LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.2mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DAC7568 |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 83dB |
| Spurious-free dynamic range (SFDR) | 63dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7568ICPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
