
12-bit digital-to-analog converter (DAC) featuring a single channel and a rail-to-rail voltage output. This component offers a 50 kS/s conversion rate with 1 LSB differential nonlinearity and 4 LSB integral nonlinearity. It operates from a 2.7V to 5.5V supply, consuming a nominal 135µA current with a maximum power dissipation of 850µW. The interface utilizes the I²C protocol, and the device is housed in a 6-pin SOT-23 package with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7571IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 50KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 135uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Settling Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7571IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
