
12-bit Digital-to-Analog Converter (DAC) featuring a single channel and rail-to-rail voltage output. This unipolar DAC operates with an I2C interface and offers a conversion rate of 50 kS/s. Key specifications include a 12-bit resolution, ±4 LSB integral nonlinearity, and an 8 µs settling time. Designed for low-power applications, it has a maximum power dissipation of 850 µW and a nominal supply current of 135 µA, operating from a 2.7V to 5.5V supply. Packaged in a 6-pin SOT-23 with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Texas Instruments DAC7571IDBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 50KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 135uA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| Series | DAC7571 |
| Settling Time | 8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7571IDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
