
12-bit, single-channel digital-to-analog converter (DAC) featuring an I<sup>2</sup>C serial interface. This buffer amplifier type DAC offers a rail-to-rail voltage output and a unipolar output polarity. Operating from a 2.7V to 5.5V single supply, it achieves a 50KS/s sampling rate with a settling time of 8µs. Integral nonlinearity is rated at 4LSB, and differential nonlinearity is 1LSB. Encased in a 6-pin SOT-23 package with gold contact plating, this lead-free, RoHS-compliant component operates across a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7571IDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7571IDBVTG4 technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 50KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Series | DAC7571 |
| Settling Time | 8us |
| Supply Current | 135uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7571IDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
