
12-bit, 4-channel, dual voltage-output digital-to-analog converter (DAC) with I2C interface. Features 43 kS/s conversion rate, 1 LSB differential nonlinearity, and 8 LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply with 600µA nominal supply current. Housed in a 16-pin TSSOP package with gold contact plating, this RoHS compliant component offers a 10µs settling time and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments DAC7573IPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 43KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 600uA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 1.8mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 43000S/s |
| Series | DAC7573 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
No datasheet is available for this part.
