
Quad 12-bit Digital-to-Analog Converter (DAC) with I2C and Serial interface. Features 4 DAC channels, 12-bit resolution, and a sampling rate of 43kS/s. Offers 1LSB differential nonlinearity and 8LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply, with a nominal supply current of 600uA and a maximum power dissipation of 1.8mW. Packaged in a 16-TSSOP, this component is RoHS compliant and suitable for operation between -40°C and 105°C.
Texas Instruments DAC7573IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 43KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 600uA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of DAC Channels | 4 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.8mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 43000S/s |
| Series | DAC7573 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7573IPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
