
Data Conversion IC Development Tools DAC7574 Eval Mod
Sign in to ask questions about the Texas Instruments DAC7574EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7574EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 82.6mm |
| Number of Bits | 12 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sampling Rate | 188000S/s |
| Settling Time | 8us |
| Width | 43.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC7574EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.