
12-bit quad voltage output digital-to-analog converter with I²C interface. Features 4 DAC channels, unipolar output polarity, and a voltage output type. Operates with a single supply voltage ranging from 2.7V to 5.5V, consuming a nominal supply current of 600µA. Achieves a conversion rate of 43 kS/s with a settling time of 10µs. Integral nonlinearity is 8 LSB, and differential nonlinearity is 1 LSB. Packaged in a 10-VSSOP with gold contact plating, suitable for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7574IDGSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7574IDGSG4 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 43KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 600uA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 43KS/s |
| Series | microPOWER™ |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7574IDGSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
