
12-bit quad voltage output digital-to-analog converter featuring an I<sup>2</sup>C interface. Offers a 3.4 MS/s sampling rate with a 10 µs settling time. This unipolar voltage output DAC operates from a 2.7V to 5.5V single supply and boasts a maximum operating temperature of 105°C. Integral nonlinearity is 8 LSB, and differential nonlinearity is 1 LSB. Packaged in a 10-VSSOP with gold contact plating.
Texas Instruments DAC7574IDGSRG4 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 43KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 600uA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3400000S/s |
| Series | microPOWER™ |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7574IDGSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
