
12-bit, octal channel voltage output digital-to-analog converter featuring an ultra-low glitch and a 2-wire interface. This component offers 1LSB integral nonlinearity and 0.25LSB differential nonlinearity, with a unipolar output polarity. Operating from a 2.7V to 5.5V single supply, it boasts a fast 7µs settling time and low power consumption. Housed in a 16-TSSOP package with gold contact plating, it operates across a -40°C to 125°C temperature range.
Texas Instruments DAC7578SPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.25LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 3.4mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Current | 420nA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7578SPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
