
12-bit, single-channel, unipolar voltage-output digital-to-analog converter (DAC) with SPI interface. Features 1LSB integral and differential nonlinearity, a 132 kS/s conversion rate, and a 7µs settling time. Operates from a 4.75V to 5.25V single supply, with a nominal supply current of 500µA and a maximum power dissipation of 5mW. Housed in an 8-pin DIP package with gold contact plating, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments DAC7611PBG4 technical specifications.
| Package/Case | P |
| Contact Plating | Gold |
| Conversion Rate | 132KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 500uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 132000S/s |
| Series | DAC7611 |
| Settling Time | 7us |
| Supply Type | Single |
| Weight | 0.018646oz |
| RoHS | Compliant |
No datasheet is available for this part.
