
12-bit, single-channel voltage-output digital-to-analog converter (DAC) featuring an SPI interface. Achieves a 132 kS/s conversion rate with 2 LSB integral nonlinearity and 1 LSB differential nonlinearity. Operates from a single 5V supply (4.75V to 5.25V) with a nominal supply current of 500 µA. Offers a unipolar voltage output and a settling time of 7 µs. Packaged in an 8-pin DIP with gold contact plating, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments DAC7611PG4 technical specifications.
| Package/Case | P |
| Contact Plating | Gold |
| Conversion Rate | 132KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 500uA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 132000S/s |
| Series | DAC7611 |
| Settling Time | 7us |
| Supply Type | Single |
| Weight | 0.018646oz |
| RoHS | Compliant |
No datasheet is available for this part.
