
12-bit, unipolar voltage output digital-to-analog converter (DAC) featuring a single channel and SPI interface. Achieves a conversion rate of 132 kS/s with excellent linearity, boasting 1 LSB differential and integral nonlinearity. Operates from a single 5V supply (4.75V to 5.25V) with a low nominal supply current of 500µA, resulting in 5mW power consumption. Housed in an 8-SOIC package with gold contact plating, this component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7611UB/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7611UB/2K5 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 132KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 500uA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 132000S/s |
| Series | DAC7611 |
| Settling Time | 7us |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7611UB/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
