
Dual 12-bit digital-to-analog converter featuring a 130 kS/s conversion rate and SPI interface. This unipolar voltage output DAC offers 2 channels with 12-bit resolution, exhibiting 1 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operating from a 4.75V to 5.25V supply, it consumes 3.5mW and has a settling time of 7µs. Packaged in an 8-SOIC with gold contact plating, it operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7612U/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 130KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Height | 1.75mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 3.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 130KS/s |
| Settling Time | 7us |
| Supply Current | 750uA |
| Thickness | 1.58mm |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7612U/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
