
Quad, 12-bit voltage output digital-to-analog converter featuring SPI interface and 89KS/s conversion rate. Offers 1.6mA supply current and 15mW power consumption. Integral nonlinearity is 2LSB, with differential nonlinearity at 1LSB. Operates from a dual supply voltage of 5V (4.75V to 5.25V) and supports bipolar and unipolar output polarity. Packaged in a 20-SSOP with gold contact plating, suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments DAC7614E/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7614E/1K technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Settling Time | 10us |
| Supply Current | -1.6mA |
| Weight | 0.006162oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7614E/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
