
Four-channel, 12-bit digital-to-analog converter (DAC) with bipolar and unipolar output options. Features an 89 kS/s conversion rate, 2 LSB integral nonlinearity, and 1 LSB differential nonlinearity. Operates from a 5V dual supply voltage with a maximum of 5.25V. SPI interface and voltage output type. Packaged in a 20-pin SSOP with gold contact plating.
Sign in to ask questions about the Texas Instruments DAC7615E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7615E technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 15mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Series | DAC7615 |
| Settling Time | 10us |
| Signal to Noise Ratio (SNR) | 12dB |
| Supply Type | Single |
| Weight | 0.006162oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7615E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
