
Quad, 12-bit, voltage output digital-to-analog converter with SPI interface. Features 89KS/s conversion rate, 1LSB integral and differential nonlinearity, and 8LSB full-scale error. Operates from a dual supply voltage of 5V (4.75V to 5.25V) with a nominal supply current of -1.6mA. Housed in a 20-SSOP package with gold contact plating, this RoHS compliant component offers bipolar and unipolar output polarity and a settling time of 10µs. Suitable for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DAC7615EB/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7615EB/1K technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -1.6mA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Series | DAC7615 |
| Settling Time | 10us |
| Signal to Noise Ratio (SNR) | 12dB |
| Weight | 0.006162oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7615EB/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
