
Quad 12-bit digital-to-analog converter (DAC) with SPI serial interface. Features 89 kS/s conversion rate, 1 LSB differential nonlinearity, and 2 LSB integral nonlinearity. Operates from a 3V to 3.6V single supply, with a nominal supply current of 800µA. Housed in a 20-pin SSOP package, this component offers voltage output and a settling time of 10µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7616EG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7616EG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 800uA |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 2.4mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89000S/s |
| Series | DAC7616 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.006162oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7616EG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
