
Quad 12-bit digital-to-analog converter (DAC) with SPI interface. Features 4 DAC channels, unipolar voltage output, and a sampling rate of 89 kS/s. Offers 1 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates from a single 3V to 3.6V supply with a nominal current of 800µA. Packaged in a 16-pin SOIC with gold contact plating, this lead-free and RoHS compliant component has a settling time of 10µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7616UG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7616UG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 800uA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 2.4mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89000S/s |
| Series | DAC7616 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7616UG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
