
12-bit, 4-channel digital-to-analog converter (DAC) with SPI serial interface. Features 1LSB integral and differential nonlinearity, 89KS/s conversion rate, and 10µs settling time. Operates from a 3V to 3.6V supply, with a nominal supply current of 800µA. Packaged in a 20-pin SSOP, this component offers voltage output and is RoHS compliant.
Sign in to ask questions about the Texas Instruments DAC7617EB/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7617EB/1KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 800uA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.4mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Series | DAC7617 |
| Settling Time | 10us |
| Weight | 0.006162oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7617EB/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
