
12-bit, 4-channel digital-to-analog converter (DAC) with serial interface. Features a 10µs settling time, 89 kS/s conversion rate, and 2 LSB integral nonlinearity. Operates from a 3V to 3.6V supply voltage with a nominal supply current of 800µA, resulting in 2.4mW power consumption. Packaged in a 16-pin SOIC surface-mount format, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments DAC7617U/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7617U/1KG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 89KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 800uA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.4mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Settling Time | 10us |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7617U/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
