
12-bit quad voltage output digital-to-analog converter featuring a 100 kS/s conversion rate and 1 LSB integral nonlinearity. This component offers 4 DAC channels with bipolar and unipolar output polarity, operating from a 5V dual supply voltage. Housed in a 28-pin PDIP package with gold contact plating, it supports a parallel interface and has a settling time of 10 µs. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant device is suitable for various electronic applications.
Texas Instruments DAC7624PBG4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -1.6mA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Consumption | 15mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC7624 |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7624PBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
