
12-bit, 4-channel Digital-to-Analog Converter (DAC) with parallel word input loading. Features a 100kS/s sampling rate and 10µs settling time. Offers 1LSB differential nonlinearity and 2LSB integral nonlinearity. Operates with a single supply voltage range of 4.75V to 5.25V. Packaged in a PDIP-28 form factor.
Texas Instruments DAC7624PG4 technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -1.6mA |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC7624 |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7624PG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
