
Quad-channel, 12-bit digital-to-analog converter (DAC) featuring parallel word input loading and a 100KS/s sampling rate. Achieves 1LSB integral nonlinearity and differential nonlinearity, with an 8LSB full-scale error. Operates from a 4.75V to 5.25V supply, consuming 15mW of power. Housed in a 28-pin SOIC package, this RoHS compliant component offers a 5µs settling time.
Sign in to ask questions about the Texas Instruments DAC7624UB/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7624UB/1KG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -1.6mA |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC7624 |
| Settling Time | 10us |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7624UB/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
