
16-bit, single-channel Digital-to-Analog Converter (DAC) with a 93 kS/s conversion rate. Features SPI interface, bipolar/unipolar output polarity, and voltage output type. Operates with a dual supply voltage range of 4.75V to 5.25V, consuming 1.8mW of power. Achieves 3 LSB differential nonlinearity and 4 LSB integral nonlinearity, with a 10µs settling time. Packaged in a 20-pin SSOP with gold contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments DAC7631E/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7631E/1KG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 3LSB |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -500uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.8mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 93KS/s |
| Series | DAC7631 |
| Settling Time | 10us |
| Weight | 0.006162oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7631E/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
