
16-bit, single-channel voltage output digital-to-analog converter with SPI interface. Features a 93 kS/s conversion rate, 4 LSB integral nonlinearity, and 3 LSB differential nonlinearity. Operates with a dual 5V supply voltage (4.75V to 5.25V) and offers bipolar or unipolar output polarity. Packaged in a 20-pin SSOP with gold contact plating, this lead-free, RoHS-compliant component has a settling time of 10µs and a maximum power dissipation of 1.8mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7631EG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7631EG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 3LSB |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -500uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 1.8mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 93000S/s |
| Series | DAC7631 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.006162oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7631EG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
