
16-bit dual voltage output digital-to-analog converter featuring a serial SPI interface. This component offers 2 DAC channels with a sampling rate of 89 kS/s and a settling time of 10 µs. It operates with a dual supply voltage range of 4.75V to 5.25V, consuming a nominal supply current of -800 µA and a power consumption of 2.5 mW. The device supports bipolar and unipolar output polarity, with integral nonlinearity (INL) of 4 LSB and differential nonlinearity (DNL) of 3 LSB. Packaged in a 32-LQFP with gold contact plating, it operates across a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments DAC7632VFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7632VFR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 3LSB |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -800uA |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Settling Time | 10us |
| Weight | 0.005993oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7632VFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
